CA DRAM

Results: 2 996
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 179In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 88In Stock
Min.: 1
Mult.: 1
Max.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS 696In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS 343In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R 799In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 1 500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 331In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 88In Stock
Min.: 1
Mult.: 1
Max.: 18

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 331In Stock
140Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 69

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 238In Stock
1 680Expected 20/03/2026
Min.: 1
Mult.: 1
Max.: 715

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 562In Stock
Min.: 1
Mult.: 1
Max.: 205

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS 419In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM 64 Mbit 200 MHz TFBGA-24 2.7 V 3.6 V
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 156In Stock
Min.: 1
Mult.: 1
Max.: 58

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 323In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS 184In Stock
Min.: 1
Mult.: 1
Max.: 51

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 210In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 86In Stock
Min.: 1
Mult.: 1
Max.: 11

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 6 211In Stock
Min.: 1
Mult.: 1
Max.: 182

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 5 469In Stock
Min.: 1
Mult.: 1
Max.: 64

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
Alliance Memory DRAM SDRAM, 256M, 32M X 8, 3.3V, 54PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 9 935In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M8SA Tray
AP Memory APS512XXN-OB9-WB
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., WLCSP 900In Stock
Min.: 1
Mult.: 1
Reel: 5 000
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 250 MHz WLCSP-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 23

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Micron DRAM DDR3 2G 128MX16 FBGA 4 501In Stock
Min.: 1
Mult.: 1
Max.: 2 000
Reel: 2 000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel