SMD/SMT SRAM

Results: 11 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 1 761In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 32MB ADV. 3V TSOP48 55NS -40TO85C 377In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C 2 983In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 113In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 700In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 64Mb 3V 55ns 4M x 16 LP SRAM 269In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 9 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 14In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 69In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 209In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM 1 628In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 2.25 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2 269In Stock
Min.: 1
Mult.: 1
: 1 500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 221In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 1 349In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 6In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 6 349In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 9 671In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2 441In Stock
Min.: 1
Mult.: 1
: 3 300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8In Stock
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 422In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 8K x 8 3.3v Dual- Port Ram 1 038In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 1 208In Stock
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 1 728In Stock
Min.: 1
Mult.: 1
Max.: 24
: 2 500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 364In Stock
Min.: 1
Mult.: 1
Max.: 200

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz SRAM 11In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 70In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray