InnoSwitch3-MX Series AC/DC Converters

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Off-Line 650V 18W 1.52A 250V 0.50mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V 18 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 1.52 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 22W 1.84A 250V 0.65mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 1.84 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 28W 2.32A 250V 0.86mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 28 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.32 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 35W 2.64A 250V 1.03mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 35 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.64 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 650V 40W 2.96A 250V 1.20mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V 40 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.96 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 75W 14A 250V 1.95mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 750 V 75 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 14 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 22W 1.84A 250V 0.65mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 1.84 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 28W 2.32A 250V 0.86mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 28 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.32 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 725V 35W 2.64A 250V 1.03mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 650 V, 725 V 35 W 85 VAC 265 VAC Flyback Si 132 kHz 200 uA - 40 C + 150 C 2.64 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 55W 6.5A 250V 1.3 mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 750 V 55 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 6.5 A InnoSwitch3-MX Reel
Power Integrations AC/DC Converters Off-Line 750V 65W 10A 250V 1.95mA Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 750 V 65 W 85 VAC 265 VAC Flyback Si 132 kHz 266 uA - 40 C + 150 C 10 A InnoSwitch3-MX Reel
Power Integrations INN3464C-H401-TL
Power Integrations AC/DC Converters 23W 650V (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT 25 V 18 W 85 VAC 265 VAC Flyback Si 132 kHz 425 uA - 40 C + 150 C 1.52 A InnoSwitch3-MX Reel
Power Integrations INN3464C0245-TL
Power Integrations AC/DC Converters 23W 650V (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT 650 V 23 W 85 VAC 265 VAC Flyback Si 132 kHz - 40 C + 105 C 1.52 A InnoSwitch3-MX Reel
Power Integrations INN3465C-H401-TL
Power Integrations AC/DC Converters 28W 650V (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT 25 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 1.05 mA - 40 C + 150 C 1.84 A InnoSwitch3-MX Reel
Power Integrations INN3465C0245-TL
Power Integrations AC/DC Converters 28W 650V (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT 650 V 28 W 85 VAC 265 VAC Flyback Si 132 kHz - 40 C + 105 C 1.84 A InnoSwitch3-MX Reel