Innoswitch3-PD Series AC/DC Converters

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1 890In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 20 W 85 VAC 265 VAC Flyback Si 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1 992In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 65 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 45 W (85-265 VAC) 1 933In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 45 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SOP-24 5 V to 24 V 100 W 200 V 1 kV Flyback GaN 25 kHz 266 uA - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 60 W (85-265 VAC) 1 558In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 60 W 85 VAC 265 VAC Flyback GaN 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 30 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 30 W 85 VAC 265 VAC Flyback Si 25 kHz - 40 C + 105 C Innoswitch3-PD Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel
Power Integrations AC/DC Converters 65 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT InSOP-24D 5 V 65 W 4.65 V 5.15 V Flyback Si 25 kHz 1.95 mA - 40 C + 105 C 14 A Innoswitch3-PD Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Flyback Si Innoswitch3-PD Reel
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

SMD/SMT SOP-24 55 W 3.42 V 3.78 V GaN 25 kHz Innoswitch3-PD Reel
Power Integrations AC/DC Converters 60 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Flyback GaN Innoswitch3-PD Reel
Power Integrations INN3867C-H801-TL
Power Integrations AC/DC Converters 33 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel
Power Integrations INN3868C-H801-TL
Power Integrations AC/DC Converters 45 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel
Power Integrations INN3875C-H801-TL
Power Integrations AC/DC Converters 20 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel
Power Integrations INN3876C-H801-TL
Power Integrations AC/DC Converters 30 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel
Power Integrations INN3877C-H801-TL
Power Integrations AC/DC Converters 33 W (85-265 VAC) Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

InSOP-24D Si Innoswitch3-PD Reel