AC/DC Converters

Results: 1 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Infineon Technologies AC/DC Converters COOLSET 2 087In Stock
Min.: 1
Mult.: 1

DIP-8 Si F3 Tube
Infineon Technologies AC/DC Converters SMPS Current Cntrl w/ Integrated 800V 2 086In Stock
Min.: 1
Mult.: 1

DIP-7 Si F3 Tube
Infineon Technologies AC/DC Converters COOLSET 2 416In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DSO-12 16.5 W 10.5 V 25 V Si 65 kHz 80 % 2.5 mA - 40 C + 130 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DC/DC Cnvrtr Auto Auto Quasi-Rsnnt 1 968In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 18 V 15 V 27.5 V Si 120 kHz 800 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PWM type DC/DC converter IC Included 650V MOSFET 3 579In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 8.9 V 26 V PWM Si 65 kHz 82 % 500 uA - 40 C + 105 C BM2PXX4F Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching 226In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-6 15 V 27.5 V SiC 120 kHz 2 mA - 40 C + 105 C Tube

NXP Semiconductors AC/DC Converters 12V -80uA 125KHz 2 620In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-16 12 V 600 mW 70 V 276 V Flyback Si 159 kHz 50 % 2.7 mA - 40 C + 155 C - 500 mA TEA175X Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER OFFLINE SMPS 7 955In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % 250 mA NCP1072 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3 225In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOT-223-4 Flyback Si 100 kHz 72 % NCP1072 Reel, Cut Tape, MouseReel


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 2.25OHM MOSFET 5 170In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 45 W Flyback Si 65 kHz 90 % 1.6 mA - 40 C + 150 C NCP11184 Tube
Power Integrations AC/DC Converters 40 W (85-265 VAC) 1 793In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 120mA MDCM 170mA CCM 21 745In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 200 uA - 40 C + 150 C 170 mA LNK30 Tube

Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 10 785In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 12 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 445 uA - 40 C + 150 C 1 A TNY278 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 43W/62W 11 851In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 12 W, 22.5 W Si 132 kHz, 66 kHz 3.1 mA - 40 C + 150 C TOP264 Tube
ROHM Semiconductor AC/DC Converters DIP7 650V PWM CONVERTE 3 992In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 49 585In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
ROHM Semiconductor AC/DC Converters DIP7 730V PWM CONVERTE 4 000In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 10.9 V 30 V Flyback Si 100 kHz 82 % 1 mA - 40 C + 105 C Tube
Texas Instruments AC/DC Converters High Volt Switcher n on-isol AC/DC Conv A 595-UCC28881DR 5 582In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SOIC-7 4 W Si - 40 C + 125 C UCC28880 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 12 041In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 11.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz 14 688In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 2 421In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 3 516In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters SMPS IC'S 6 220In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 650 V Si 100 kHz 75 % - 25 C + 150 C F3 Tube
Infineon Technologies AC/DC Converters AC/DC COOLSET 1 966In Stock
Min.: 1
Mult.: 1

DIP-7 Si F3 Tube