ADP7118 LDO Voltage Regulators

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 20V 200mA LDO 2.5Vo 2 573In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-6 2.5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 2 575In Stock
Min.: 1
Mult.: 1

SMD/SMT 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Tube
Analog Devices LDO Voltage Regulators 20V 200mA LDO 4.5Vo 2 550In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 4.5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 6 076In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 904In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 3.3 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 215In Stock
Min.: 1
Mult.: 1

SMD/SMT 1.2 V to 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 50 dB Adjustable - 40 C + 125 C 200 mV ADP7118 Tube
Analog Devices LDO Voltage Regulators 20V 200mA LDO 3.3Vo 6 776In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 3.3 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 1.8Vo 3 548In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 1.8 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 144In Stock
Min.: 1
Mult.: 1

SMD/SMT 1.8 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Tube
Analog Devices LDO Voltage Regulators 20V 200mA LDO AdjVo 3 140In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 1.2 V to 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 50 dB Adjustable - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 2 875In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-5 2.5 V 200 mA 1 Output 180 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 4 712In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-6 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 2 281In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-5 3.3 V 200 mA 1 Output 180 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 3.3Vo 5 024In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-6 3.3 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 257In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 1.2 V to 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 50 dB Adjustable - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 833In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Output - 40 C + 125 C ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 579In Stock
Min.: 1
Mult.: 1

SMD/SMT 3.3 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 1 309In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo 8 774In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO AdjVo 3 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-6 1.2 V to 5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 50 dB Adjustable - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 2.5Vo 824In Stock
3 000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOT-23-5 2.5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator 199In Stock
Min.: 1
Mult.: 1

SMD/SMT 2.5 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV ADP7118 Tube
Analog Devices LDO Voltage Regulators 20V 200mA LDO 1.8Vo 734In Stock
3 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT LFCSP-6 1.8 V 200 mA 1 Output Positive 50 uA 2.7 V 20 V 50 dB Fixed - 40 C + 125 C 200 mV ADP7118 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V 200mA LDO 5.0Vo Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT TSOT-5 1.8 V 200 mA 1 Output 180 uA 2.7 V 20 V 88 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 Reel
Analog Devices LDO Voltage Regulators 20V, 200mA, Low Noise, CMOS LDO Linear Regulator Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1 Output - 40 C + 125 C ADP7118 Reel