LT3023 LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 348In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 3 862In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 5 355In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 148In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 937In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 96In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 1.22 V to 20 V 100 mA 2 Output Positive 20 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT3023 Tube
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg 2 448In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DFN-10 100 mA 2 Output 1.8 V 20 V 65 dB LT3023 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 100mA, L Drop, L N, uP Reg Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SMD/SMT MSOP-10 100 mA 2 Output 1.8 V 20 V 65 dB LT3023 Reel