SIC Series Switching Voltage Regulators

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Switching Voltage Regulators 4.5 - 45V input, 6A microBUCK 1 723In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP55-27 Buck 800 mV 6 A 1 Output 4.5 V 45 V 2 MHz - 40 C + 125 C SIC
Vishay / Siliconix Switching Voltage Regulators 4A, 4.5-60V buck reg 100kHZ to 2MHz 9 840In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 55.2 V 4 A 1 Output 4.5 V 60 V 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators 2A, 4.5-60V buck reg 100kHZ to 2MHz 8 759In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 55.2 V 2 A 1 Output 4.5 V 60 V 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 40A 4.5 MICROBUCK W PMBUS 11 145In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT PowerPAK MLP34-57 Buck 300 mV to 12 V 40 A 1 Output 4.5 V 20 V 1.5 MHz - 40 C + 85 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators 4.5-55V 3A microBUCK 100kHz-2MHz 13 996In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck Adjustable 3 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24 34 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 12A 500kHz 4.5V - 28V Input 14 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 3 V 28 V 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 3-28V 8A 50uA microBUCK MLP44-24 10 336In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 8 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators microBRICK 4.5-24V; 20A 362In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP60-A6C-63 Buck 600 mV to 5.5 V 20 A 1 Output 4.5 V 24 V 600 kHz to 2 MHz - 40 C + 125 C SIC Tray
Vishay / Siliconix Switching Voltage Regulators microBUCK 4.5-55V; 20A 4 771In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck 600 mV to 21.6 V 24 A 1 Output 3 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 12A External Ultrsnc PowerPAK MLP44-24L 2 778In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck Adjustable 12 A 1 Output 3 V 28 V 300 kHz to 1 MHz - 40 C + 105 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators 50A 3.3V PWM PowerPAK MLP55-31L 1 530In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-31 Buck 2.5 V 24 V 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay / Siliconix Switching Voltage Regulators 15A 4.5-20V IN MICROBUCK W P 3 375In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT PowerPAK MLP34-57 Buck 300 mV to 12 V 15 A 1 Output 4.5 V 20 V 1.5 MHz - 40 C + 85 C SIC Reel, Cut Tape
Vishay Semiconductors Switching Voltage Regulators 50A 5V PWM PowerPAK MLP55-31L 1 270In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-31 Buck 2.5 V 24 V 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel

Vishay Semiconductors Switching Voltage Regulators 50A VPOWER INTGRATED POWER STAGE 10 284In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP55-31 Buck 50 A 1 Output 4.5 V 24 V 1.5 MHz - 40 C + 125 C SIC
Vishay / Siliconix Switching Voltage Regulators 4.5V TO 60V INPUT 6A MICROBRICK MODULE 216In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP54-A6C-57 Buck 800 mV to 15 V 1 Output 4.5 V 60 V 100 kHz to 2 MHz - 40 C + 125 C SIC Tray
Vishay / Siliconix Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24 10 104In Stock
Min.: 1
Mult.: 1

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 12 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC
Vishay / Siliconix Switching Voltage Regulators 4.5VTO20V INPUT 12A MICROBUCK CONVERTER 1 716In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT PowerPAK-29 Buck 300 mV to 12 V 12 A 1 Output 4.5 V 20 V 300 kHz to 1.5 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel

Vishay Semiconductors Switching Voltage Regulators Sync Buck Regulator 4.5 to 60V; 6A; 95% 3 387In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 48 V 6 A 1 Output 4.5 V 60 V 100 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators microBUCK4.5-55V 12A 100kHz-2MHz 12 058In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck Adjustable 12 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Switching Voltage Regulators microBUCK 4.5-55V; 5A 9 134In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP55-27 Buck 800 mV to 50.6 V 5 A 1 Output 4.5 V 55 V 100 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay Semiconductors Switching Voltage Regulators microBRICK 4.5-24V; 20A 4 790In Stock
Min.: 1
Mult.: 1
Reel: 1 050

SMD/SMT MLP60-A6C-63 Buck 600 mV to 5.5 V 20 A 1 Output 4.5 V 24 V 600 kHz to 2 MHz - 40 C + 125 C SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators microBRICK 8 384In Stock
Min.: 1
Mult.: 1
Reel: 1 050

SMD/SMT Buck 600 mV to 21.6 V 20 A 4.5 V 24 V SIC Reel, Cut Tape
Vishay / Siliconix Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24 3 840In Stock
6 000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP44-24 Buck 600 mV to 25.2 V 12 A 1 Output 4.5 V 24 V 300 kHz to 1 MHz - 40 C + 125 C SIC Reel, Cut Tape, MouseReel
Vishay Semiconductors Switching Voltage Regulators microBUCK 4.5-20V; 25A 2 871In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MLP34-57 Buck 300 mV to 5.5 V 25 A 1 Output 4.5 V 20 V 300 kHz to 1.5 MHz - 40 C + 125 C SIC Reel, Cut Tape