LP5907 Series LDO Voltage Regulators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 144 505In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 5 470In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 4.5 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 6 657In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 2.8 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 11 622In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 1.5 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 16 973In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 2.9 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4 962In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 2.5 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 11 246In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 2.8 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto 250mA Ultra- Lo w Noise LDO Reg 11 455In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV AEC-Q100 LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto 250mA Ultra- Lo w Noise LDO Reg 5 242In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

SMD/SMT SOT-23-5 4.5 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV AEC-Q100 LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 12 874In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 2.5 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 90 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 10 558In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 2.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg 11 102In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.2 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg 5 285In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 3.1 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4 648In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 1.2 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg 3 942In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 4.5 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250-mA low-noise h i gh-PSRR ultra-low- 2 870In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 1.9 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 2 542In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 1.2 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA 5-SOT-23 -40 t o 125 4 330In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.5 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto 250mA Ultra- Lo w Noise LDO Reg 3 703In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV AEC-Q100 LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 2 996In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 2.2 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250-mA low-noise h i gh-PSRR ultra-low- 7 751In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 2.85 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 90 dB Fixed - 40 C + 125 C 120 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg 5 441In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.85 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4 529In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 3 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 3.1 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250-mA low-noise h i gh-PSRR ultra-low- 5 995In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 2.9 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel