Bipolar LDO Voltage Regulators

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Nisshinbo NJM11100KH1-TE3
Nisshinbo LDO Voltage Regulators 240mA Adj LDO 1.0uF 0.2V 2 327In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 1.3 V to 17 V 320 mA 1 Output Positive 200 uA 2.1 V 18 V 75 dB Adjustable - 40 C + 85 C 200 mV NJM1110 Reel, Cut Tape
Nisshinbo NJM2830U1-08-TE1
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 12.0V 50uVrms 8.0V 625mW 1 432In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 8 V 400 mA 1 Output Positive 145 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 85dB 150mA 2.2uF 20uVrms 1.2V 250mW 2 897In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-88A-5 1.2 V 200 mA 1 Output Positive 140 uA 2.3 V 9 V 85 dB Fixed - 40 C + 85 C NJM2847 Reel, Cut Tape
Nisshinbo NJM2878F3-45-TE1
Nisshinbo LDO Voltage Regulators 75dB 150mA 0.10V 10V 4.5V 250mW 2 916In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC88A-5 4.5 V 200 mA 1 Output Positive 140 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2878 Reel, Cut Tape
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 3.3V 50uVrms 1.0 Vo 0.10V 1 456In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 3.3 V 400 mA 1 Output Positive 130 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 3.3V 1190mW Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 3.3 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 180 mV NJM2819 Reel
Nisshinbo LDO Voltage Regulators 500mA 2.2uF 75dB 5.0V 45uVrms 0.18V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TO-252-3 5 V 650 mA 1 Output Positive 200 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2835 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 5.0V 1190mW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 5 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 90 mV NJM2819 Reel
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 3.0V 50uVrms 1.0 Vo 0.10V Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 3 V 400 mA 1 Output Positive 130 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 9.0V 50uVrms 1.0 Vo 0.10V Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 9 V 400 mA 1 Output Positive 145 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 12.0V 50uVrms 1.0 Vo 0.10V Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 12 V 400 mA 1 Output Positive 160 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 15.0V 50uVrms 1.0 Vo 0.10V Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SOT-89-5 15 V 400 mA 1 Output Positive 160 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel
Nisshinbo LDO Voltage Regulators 300mA 1uF 75dB 2.5V 50uVrms 1.0 Vo 0.10V Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT SOT-89-5 2.5 V 400 mA 1 Output Positive 130 uA 2.3 V 18 V 75 dB Fixed - 40 C + 85 C 100 mV NJM2830 Reel
Nisshinbo LDO Voltage Regulators 500mA 2.2uF 75dB 12.0V 45uVrms 0.18V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-3 12 V 650 mA 1 Output Positive 230 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2835 Reel
Nisshinbo LDO Voltage Regulators 500mA 2.2uF 75dB 15.0V 45uVrms 0.18V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-3 15 V 650 mA 1 Output Positive 230 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2835 Reel
Nisshinbo LDO Voltage Regulators 500mA 75dB 2.2uF 5.0V 45uVrms 0.18V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 5 V 650 mA 1 Output Positive 200 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2836 Reel
Nisshinbo LDO Voltage Regulators 500mA 75dB 2.2uF 3.3V 45uVrms 0.18V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 3.3 V 650 mA 1 Output Positive 200 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2836 Reel
Nisshinbo LDO Voltage Regulators 500mA 75dB 2.2uF 8.5V 45uVrms 0.18V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 8.5 V 650 mA 1 Output Positive 215 uA 18 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2836 Reel
Nisshinbo LDO Voltage Regulators 1A 2.2uF 80dB 5.0V 45uVrms 1.0Vo 0.2V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 5 V 1.3 A 1 Output Positive 420 uA 18 V 77 dB Fixed - 40 C + 85 C 200 mV NJM2837 Reel
Nisshinbo LDO Voltage Regulators 75dB 45uVrms 800mA 1.0uF 1.5V 1W Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-3 1.5 V 1.05 A 1 Output Positive 400 uA 2.5 V 10.5 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2845 Reel
Nisshinbo LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 1.5V 1190mW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 1.5 V 1.3 A 1 Output Positive 400 uA 2.5 V 8 V 75 dB Fixed - 40 C + 85 C 200 mV NJM2856 Reel
Nisshinbo LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 1.8V 1190mW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 1.8 V 1.3 A 1 Output Positive 400 uA 2.5 V 8 V 75 dB Fixed - 40 C + 85 C 200 mV NJM2855 Reel
Nisshinbo LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 2.5V 1190mW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT TO-252-5 2.5 V 1.3 A 1 Output Positive 400 uA 2.5 V 8 V 75 dB Fixed - 40 C + 85 C 200 mV NJM2855 Reel
Nisshinbo LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 3.3V 1190mW Non-Stocked
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TO-252-5 3.3 V 1.3 A 1 Output Positive 400 uA 2.5 V 8 V 75 dB Fixed - 40 C + 85 C 200 mV NJM2856 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 1A 75dB 45uVrms 0.20V 5.0V 3125mW Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT HSOP-8 5 V 1.3 A 1 Output Positive 400 uA 2.5 V 8 V 75 dB Fixed - 40 C + 85 C 200 mV NJM2856 Reel