LIF-MDF6000-6UMG64I

Lattice
842-LIFMDF60006UMG64
LIF-MDF6000-6UMG64I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy Bridge with Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,45 € 14,45 €
12,64 € 316,00 €
12,13 € 1 213,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
CrossLinkPlus
5936 LE
1484 ALM
180 kbit
29 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
6 Gb/s
SMD/SMT
UCFBGA-64
Tray
Brand: Lattice
Distributed RAM: 47 kbit
Embedded Block RAM - EBR: 180 kbit
Maximum Operating Frequency: 600 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1484 LAB
Operating Supply Current: 7 mA
Operating Supply Voltage: 1.14 V to 1.26 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99

CrossLinkPlus FPGAs for MIPI D-PHY Based Systems

Lattice Semiconductor CrossLinkPlus FPGAs for MIPI D-PHY Based Embedded Vision Systems combine FPGA flexibility with instant-on panel display performance, accelerating industrial, automotive, computing designs, and consumer applications. CrossLinkPlus devices are low-power FPGAs featuring integrated flash memory, a hardened MIPI D-PHY, high-speed I/Os for instant-on panel display performance, and flexible on-device programming capabilities. Additionally, ready-to-use IPs and reference designs are provided to accelerate the implementation of enhanced sensors and display bridging, aggregation, and splitting functionality.

FEATURED PRODUCTS
LATTICE