FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many field programmable gate array manufacturers including Intel, Lattice, Microchip, Xilinx & more.
Results: 12 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-17E 169In Stock
Min.: 1
Mult.: 1

LAXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -6 Spd 40In Stock
Min.: 1
Mult.: 1

LFE2-50E 48000 LE 24000 ALM 387 kbit 500 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 640 LUTs; 2.5/3.3V 1 046In Stock
Min.: 1
Mult.: 1

LCMXO2 640 LE 320 ALM 18 kbit 40 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 2112 LUTs; 1.2V 990In Stock
Min.: 1
Mult.: 1

LCMXO3LF 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 6 Spd 79In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 111 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V 2 206In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LCMXO3L 4300 LE 2150 ALM 92 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF; 640 LUTs; 1.2V 490In Stock
Min.: 1
Mult.: 1

LCMXO3LF 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array 646In Stock
Min.: 1
Mult.: 1

MAX 10 10M04 4000 LE 189 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA 205In Stock
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 77In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 9430 ALM 1.96 Mbit 128 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 46In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 480 I/O 1.1 V 0 C + 85 C SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array 174In Stock
Min.: 1
Mult.: 1

Cyclone V GX 5CGXC3 36000 LE 13460 ALM 1.53 Mbit 208 I/O 1.1 V 0 C + 85 C 2.5 Gb/s 3 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 54In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C50 50528 LE 3158 ALM 580.5 kbit 450 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 27In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C50 50528 LE 3158 ALM 580.5 kbit 450 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 205In Stock
Min.: 1
Mult.: 1

EP4CE22 Cyclone IV E 22320 LE 594 kbit 79 I/O 970 mV 1.03 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 935In Stock
Min.: 1
Mult.: 1

GW1N-UV9 8640 LE 468 kbit 129 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT UBGA-169
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-2FG676I 3In Stock
Min.: 1
Mult.: 1
XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 376 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FFG1156C 15In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 500 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FF1153I 3In Stock
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L1CPG236I 44In Stock
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K160T-1FBG484I 3In Stock
Min.: 1
Mult.: 1

XC7K160T 162240 LE 25350 ALM 11.43 Mbit 285 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FBG900I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K410T-2FBG900I 2In Stock
Min.: 1
Mult.: 1

XC7K410T 406720 LE 63550 ALM 27.95 Mbit 500 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 16 Transceiver SMD/SMT FCBGA-900