SE050E2HQ1/Z01Z3Z

NXP Semiconductors
771-SE050E2HQ1Z01Z3Z
SE050E2HQ1/Z01Z3Z

Mfr.:

Description:
Security ICs / Authentication ICs SE050E2HQ1/Z01Z3 EdgeLock SE051 IoT secure element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17 183

Stock:
17 183 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,00 € 500,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5 430,00 €
1,75 € 10 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Security ICs / Authentication ICs
RoHS:  
3.6 V
1.62 V
- 40 C
+ 105 C
SMD/SMT
HX2QFN-20
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: I2C
Maximum Clock Frequency: 11.5 MHz
Product Type: Security ICs / Authentication ICs
Series: SE050E
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Tradename: Edgelock
Part # Aliases: 935434382472
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

EdgeLock® SE050 Plug & Trust Secure Element Family

NXP Semiconductors EdgeLock® SE050 Plug and Trust Secure Element Family offers enhanced Common Criteria EAL 6+ and FIPS 140-2 certified security. The certified security is for strong protection against attack scenarios, and an extended feature set for a broad range of IoT use cases. This ready-to-use secure element for IoT devices provides a root of trust at the IC level. It delivers real end-to-end security – from the edge to the cloud – without requiring users to implement security code or handle critical keys and credentials.