Accelerometers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 3In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 12 752In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 1 024In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel 432In Stock
Min.: 1
Mult.: 1

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Digital Output Three-Axis Accel 5 378In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers 3 738In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel 219In Stock
490Expected 25/05/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 408In Stock
Min.: 1
Mult.: 1

1-axis X 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel 3 045In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g 14 693In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 468In Stock
1 034On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 35In Stock
560Expected 21/07/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 59In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer 870In Stock
4 410Expected 01/07/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 200 g 20.5 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 145 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis, 16 g Accelerometer 1 280In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-12 AEC-Q100 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer 2 027In Stock
2 615On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g 2In Stock
280On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
MEMSIC EV3630B
MEMSIC Accelerometers 13In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 32In Stock
980On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel
1 268Expected 21/07/2026
Min.: 1
Mult.: 1

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL
1 159On Order
Min.: 1
Mult.: 1

1-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers EPTri-Axis Analog Accel 10g/ 40g
276Expected 27/07/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic
2 789On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer
3 851On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 3 g 300 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray