Semtech Power Switch ICs - Power Distribution

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Semtech Power Switch ICs - Power Distribution HotSwitch, 22V, 3.1A eFuse, 40A Ipp 4 291In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution SolidState Relay 60V Bi-direct Blocking 2 448In Stock
Min.: 1
Mult.: 1
: 3 300

1 Output 4 A 135 mOhms 20 us 20 us 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT QFN-20 TS13101 Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution SolidState Relay 60V Power Load Switch 3 279In Stock
Min.: 1
Mult.: 1
: 3 300

High Side 2 Output 2.5 A 350 mOhms 4 ms 25 us 5 V - 40 C + 125 C SMD/SMT QFN-16 TS1310x Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution 29V 5A Load Protection HotSwitch with Adjustable OVP, OCP and SS 3 081In Stock
Min.: 1
Mult.: 1
: 5 000

High Side 1 Output 5 A 6.5 A 50 mOhms 800 us 16 us 2.7 V to 29 V - 40 C + 85 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution 2A Load Switch w/Rev Blocking 1 484In Stock
5 000Expected 25/06/2026
Min.: 1
Mult.: 1
: 5 000

1 Output 2 A 43 mOhms 440 us 1.6 V to 5.5 V - 40 C + 85 C SMD/SMT CSP-4 SC33020 Reel, Cut Tape, MouseReel
Semtech Power Switch ICs - Power Distribution 500MA LOAD SWITCH
10 000Expected 30/06/2026
Min.: 1
Mult.: 1
: 5 000

1 Output 2 A 47 mOhms 240 us 1.1 V to 3.6 V - 40 C + 85 C SMD/SMT CSP-4 SC7 Reel, Cut Tape, MouseReel
Semtech SC33020HQCSTRT
Semtech Power Switch ICs - Power Distribution 2A LOAD SWITCH W/REV BLOCKING AECQ Non-Stocked
Min.: 5 000
Mult.: 5 000

Integrated Load Switch 1 Output 2 A 43 mOhms 1.6 V to 5.5 V - 40 C + 85 C SMD/SMT CSP-4 AEC-Q100
Semtech TS13001-QFNR
Semtech Power Switch ICs - Power Distribution Isolated Switch Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

2 Output 7.2 A 7.2 A 150 mOhms 12 V - 40 C + 125 C SMD/SMT QFN-20 Reel
Semtech TS13011-QFNR
Semtech Power Switch ICs - Power Distribution NONLATCHING GALVANIC ISOLATED SWITCH Non-Stocked
Min.: 3 300
Mult.: 3 300
: 3 300

TS13011 Reel