ADG1201 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 2 111In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23
4 581On Order
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V +/- 13.5 V +/- 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel