Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 1 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs uP, L Ch Injection, 4x CMOS Analog Switc 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V +/- 15 V +/- 15 V 400 ns 300 ns 0 C + 70 C LTC202 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST CMOS Analog Switches 266In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 175 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 1 us 500 ns - 40 C + 85 C DG211 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 120In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG412 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1 163In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 333In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 311In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX312L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 1 411In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 711In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX314 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 351In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX314F Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual Supply, SPST, Analog CMO 1 112In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V +/- 3 V +/- 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Single-Supply, SPST Analog Sw 484In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns 0 C + 70 C MAX325 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1 247In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns 0 C + 70 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 594In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 756In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 2 337In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches 1 096In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs High-Current, 10Ohm, SPST, CMOS Analog S 375In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPST 22 Ohms 9 V 40 V +/- 4.5 V +/- 20 V 200 ns 125 ns - 40 C + 85 C MAX4657 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 1 896In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 270In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4663 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2Ohm, Quad, SPST, CMOS Analog Switches 1 998In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.6 Ohms 2.7 V 11 V +/- 2.7 V +/- 5.5 V 350 ns 150 ns - 40 C + 85 C MAX4678 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE SINGLE SPST 3 271In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 1 856In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG723 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs atchup Proof, 20V, 15V,+12V,+36V 4xSPST 661In Stock
Min.: 1
Mult.: 1
Reel: 1 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 3 400In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG723 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NC 3 496In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel