RF Amplifier

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices RF Amplifier amp 371In Stock
Min.: 1
Mult.: 1
Reel: 500

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 667In Stock
Min.: 1
Mult.: 1
Reel: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4 953In Stock
Min.: 1
Mult.: 1
Reel: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 2 044In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1.4 GHz to 2.5 GHz 2.7 V to 5.5 V 3.5 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 21 dBm - 4 dBm - 40 C + 85 C MAX2641 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 859In Stock
Min.: 1
Mult.: 1
Reel: 1 000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 50-95GHz 75 mW PA
4In Stock
Min.: 2
Mult.: 2

50 GHz to 95 GHz 1.5 V to 4 V 350 mA 14.5 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C ADPA7001 Gel Pack
Analog Devices RF Amplifier 27 GHz to 32 GHz1W POWER AMPLIFIER
78In Stock
Min.: 1
Mult.: 1

27 GHz to 32 GHz 4 V to 6 V 700 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Cut Tape
Analog Devices RF Amplifier Digital VGA 473In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1 406In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3 465In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4 979In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 384In Stock
Min.: 1
Mult.: 1
Reel: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 692In Stock
Min.: 1
Mult.: 1
Reel: 500

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier, LNA 189In Stock
Min.: 1
Mult.: 1
Reel: 500

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1 620In Stock
Min.: 1
Mult.: 1
Reel: 2 500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz 71In Stock
Min.: 1
Mult.: 1
Reel: 100

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 58In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 145In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 63In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz 365In Stock
Min.: 1
Mult.: 1
Reel: 500

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2 500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 145In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel