Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 798In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 5 V 20 mA 9.3 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 14.5 dBm 26 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 16In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA 2 219In Stock
Min.: 1
Mult.: 1
Reel: 2 000

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier Gain Block, 2000 - 8000 MHz, 50? 2In Stock
Min.: 1
Mult.: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers Screw BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Tray
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms 208In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 158 mA 31.5 dB 1 dB Low Noise Amplifiers SMD/SMT DL1721-8 Si 23.7 dBm 36 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

ZHL
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm 13In Stock
Min.: 1
Mult.: 1

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 4000 MHz, 50? 169In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V, 5 V 58 mA 7.2 dB, 8 dB 1.3 dB, 1.44 dB Low Noise Amplifiers SMD/SMT Si 19.8 dBm, 21.5 dBm 31 dBm, 32.6 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 323In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package
300Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 100

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 300 MHz to 7500 MHz, 50ohm, 3x3 mm QFN Style Package 854In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 100

300 MHz to 7.5 GHz 10 V to 12.5 V 190 mA 21.3 dB 3.8 dB Power Amplifiers SMD/SMT QFN-12 32.1 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 439In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 320In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2 390In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1 458In Stock
Min.: 1
Mult.: 1
Reel: 500

Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 835In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1 177In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1 399In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel