QPA2640T

Qorvo
772-QPA2640T
QPA2640T

Mfr.:

Description:
RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 725,69 € 1 725,69 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
20 GHz to 40 GHz
Power Amplifiers
SMD/SMT
GaN
39 dBm
QPA2640T
Tray
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.e

QPA2640T 8W GaN Power Amplifier

Qorvo QPA2640T 8W GaN Power Amplifier is a wideband power amplifier fabricated on Qorvo's QGaN15 GaN on SiC process, mounted to a high thermal conductivity tab. The QPA2640T operates from 20 to 40GHz, providing 8W of saturated power. QPA2640T is 100% DC and RF tested to ensure compliance with electrical specifications.