CA RF Amplifier

Results: 3 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier GaAs HEMT WBand pow amp, 17.5 - 41 GHz
6In Stock
Min.: 2
Mult.: 2

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices RF Amplifier lo Noise amp SMT, 350 - 550 MHz 417In Stock
Min.: 1
Mult.: 1
Reel: 500

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 8In Stock
Min.: 2
Mult.: 2

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1 768In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Analog Devices / Maxim Integrated RF Amplifier DOCSIS 3.0 Upstream Amplifier 60In Stock
Min.: 1
Mult.: 1

5 MHz to 85 MHz 5 V 475 mA 36 dB 11 dB CATV Amplifiers SMD/SMT TQFN-EP-20 Si 76 dBm - 40 C + 85 C MAX3521 Tube
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz 6In Stock
Min.: 1
Mult.: 1

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Analog Devices / Maxim Integrated RF Amplifier FM Car Antenna LNA with AGC and Disconne 2 495In Stock
Min.: 1
Mult.: 1
Reel: 2 500

76 MHz to 162.5 MHz 4.75 V to 5.25 V 56 mA 8.3 dB 2.5 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C MAX2181A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 462In Stock
Min.: 1
Mult.: 1
Reel: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4 979In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3 167In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 15.4 dB 0.8 dB Low Noise Amplifiers SMD/SMT SiGe - 6 dBm 7 dBm - 40 C + 85 C MAX2688 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 1 040In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4 521In Stock
Min.: 1
Mult.: 1
Reel: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 598In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1 375In Stock
Min.: 1
Mult.: 1
Reel: 1 500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
10In Stock
15On Order
Min.: 1
Mult.: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 164In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2 200In Stock
Min.: 1
Mult.: 1
Reel: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 492In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 987In Stock
Min.: 1
Mult.: 1
Reel: 1 000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 35-45 GHz
4In Stock
Min.: 2
Mult.: 2

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1 667In Stock
Min.: 1
Mult.: 1
Reel: 2 500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel