RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors 5-400MHz 5 Watts 28Volt Gain 11dB 168In Stock
Min.: 1
Mult.: 1

N-Channel Si 900 mA 65 V 400 MHz 11 dB 5 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL 88In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70G/TO270/REEL 89In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 148In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 167In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistors, 1.8-500 MHz, 1500 W CW, 50 V 40In Stock
Min.: 1
Mult.: 1
Reel: 50

N-Channel Si 36 A 133 V 1.8 MHz to 500 MHz 23 dB 1.5 kW - 40 C + 150 C SMD/SMT OM-1230-4 Reel, Cut Tape
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray


MACOM RF MOSFET Transistors Transistor.Mosfet,60W,28V,2-175MHz 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 175 MHz 13 dB 60 W + 200 C Screw Mount


MACOM RF MOSFET Transistors Transistor,150MHz,28V,150W,Mosfet 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 150 MHz 15 dB 150 W + 200 C Screw Mount
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP 61In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors Transistor,40W,<500MHz,28V,TMOS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Si
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans 499In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube
NXP Semiconductors AFV09P350-04NR3
NXP Semiconductors RF MOSFET Transistors 720-960 MHz 100 W AVG. 48 V 207In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 105 V 720 MHz to 960 MHz 19.2 dB 100 W - 40 C + 150 C SMD/SMT OM-780-4 Reel, Cut Tape
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 245In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
Microchip Technology ARF465AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 277In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
Microchip Technology VRF2933MP
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 300 W 150 MHz M177 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 42 A 180 V 150 MHz 25 dB 300 W - 65 C + 150 C Screw Mount
MACOM DU2810S
MACOM RF MOSFET Transistors Transistor,Mosfet,10W,28V,2-175MHz 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.8 A 65 V 175 MHz 13 dB 10 W + 200 C Screw Mount
STMicroelectronics RF MOSFET Transistors N-Ch, 12.5V 15W3 Transistor, LDMOST 576In Stock
Min.: 1
Mult.: 1
Reel: 600

N-Channel Si 5 A 40 V 1 GHz 14 dB 15 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Reel, Cut Tape, MouseReel
Toshiba RF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS 430In Stock
Min.: 1
Mult.: 1
Reel: 1 000

N-Channel Si 3 A 12 V 470 MHz 11.5 dB 36.5 dBm + 150 C SMD/SMT PW-X-4 Reel, Cut Tape, MouseReel
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier and Oscillator Applications 100In Stock
Min.: 10
Mult.: 10

GaAs 150 mA to 190 mA 7.5 V 28 GHz 12 dB 28 dBm + 150 C Die Bulk
MACOM RF MOSFET Transistors 370W Si LDMOS 28V 2496 to 2690MHz 90In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 65 V 80 mOhms 2.62 GHz to 2.69 GHz 13.5 dB 400 W + 225 C Screw Mount HB2SOF-8-1 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 115In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 25 V 1 GHz 12 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube


MACOM RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 24 A 65 V 175 MHz 13 dB 20 W + 200 C Screw Mount
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 50In Stock
Min.: 10
Mult.: 10
Reel: 10
GaAs 120 mA 4 V 26 GHz 10 dB, 13 dB 16 dBm + 150 C Die Reel
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 100In Stock
Min.: 10
Mult.: 10

GaAs 175 mA 4.5 V 26 GHz 8 dB, 11 dB 20 dBm + 150 C Die Bulk