A401

Tekscan
776-A401
A401

Mfr.:

Description:
Force Sensors & Load Cells 25 lb force specification; 1 in. sensing area diameter; standard length of 2.24 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 468

Stock:
468 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,40 € 19,40 €
17,73 € 88,65 €
17,11 € 171,10 €
16,37 € 409,25 €
15,85 € 792,50 €
15,39 € 1 539,00 €
14,45 € 7 225,00 €

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
111 N
3 %
Voltage
Solder Tab (Pin)
Brand: Tekscan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 25.4 mm
Length: 56.9 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Force Sensors & Load Cells
Series: A401
Factory Pack Quantity: 25
Subcategory: Sensors
Tradename: FlexiForce
Width: 31.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

A401 FlexiForce™ Piezoresistive Force Sensor

Tekscan A401 FlexiForce™ Piezoresistive Force Sensor offers a large ø25.4mm (2.24") sensing area and measures up to 31,138N (7,000lbs.). The thin, flexible sensor is available off-the-shelf for easy proof of concept and in large volumes for design-in applications. To measure higher forces, apply a lower drive voltage (VT) or reduce the resistance of the feedback resistor (RF). Conversely, the sensitivity can be increased for the measurement of lower forces by increasing VT or RF.