511-LIS2DW12TR Accelerometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f
79 641Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 2 500
Reel: 10 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig 958In Stock
Min.: 1
Mult.: 1
Reel: 8 000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit to 0.488 mg/digit Digital I2C, SPI 16 bit 1.98 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel