PCI-1720U-BE

Advantech
923-PCI-1720U-BE
PCI-1720U-BE

Mfr.:

Description:
Data Logging & Acquisition 12bit, 4ch Isolated Analog Output Card

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
338,24 € 338,24 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cards
Output
Analog
None
PCI
PCI
200 mA, 350 mA
4 Channel
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 12-bit, 4-channel isolated AO universal PCI card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Series: PCI-1720U
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 5 V, 12 V
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
4A994

PCI-1720U Universal PCI Card

Advantech PCI-1720U Universal PCI Card is a 12-bit, 4-channel isolated analog output card. This card offers 50V (maximum) excitation voltage, 5mA driving capability, and 2V/µs of slew rate. This PCI card operates at a temperature range of 0°C to +60°C. Advantech PCI-1720U Universal PCI Card features isolation protection of 2500VDC between the outputs and PCI bus, making it ideal for industrial applications.