AFG1062

Tektronix
795-AFG1062
AFG1062

Mfr.:

Description:
Function Generators & Synthesisers Arbitrary /Function Generator: 2Channel 60MHz Bandwidth 300MSa/s sampling rate 8k points arbitrary waveform memory 14-bits vertical resolution 3.9 Color LCD 2U half rack USB Host/Device

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tektronix
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 MHz
Arbitrary Function Generator
AC Supply Voltage: 100 VAC to 120 VAC, 220 VAC to 240 VAC
Brand: Tektronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Function Generators & Synthesizers
Series: AFG1000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

AFG1000 Arbitrary/Function Generator

Tektronix AFG1000 Arbitrary/Function Generator provides a waveform generation tool with the best price-performance ratio. The AFG1000 includes two models with dual channels, up to 60MHz bandwidth and up to 10Vp-p output amplitude. The instrument is intuitively configured with a 3.95-inch TFT LCD, short-cut buttons, USB interface, and PC software.