PBDCT

Panduit
644-PBDCT
PBDCT

Mfr.:

Description:
Wire Stripping & Cutting Tools Panduit Bench Mount Wiring Duct Cutting
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cutting Tools
Wiring Duct Cutting Tool
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Slotted Wiring Duct and Covers
Product Type: Wire Strippers & Cutters
Series: PBDCT
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PANDUCT
Unit Weight: 25,401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® PBDCT Wiring Duct Cutting Tool

Panduit Panduct® PBDCT Wiring Duct Cutting Tool features a bench-mount design and is ideal for industrial control applications. This ergonomic tool offers a right- or left-hand mounted measuring bar and duct stop for accurate measurement and consistent, burr-free cuts for reduced scrap. The extended blade length can cut a full range of slotted ducts and covers up to 6" wide without electrical power, while the hand-actuated cutting mechanism provides quiet, dust-free production. The low-cut-force handle improves product flow while minimizing user fatigue. For convenience and portability, the telescoping measuring bar adjusts from 39.37" (1m) to 78.74" (2m) in length, and the standard and metric scale enables the accurate measurement of duct and cover lengths from 4" (100mm) to 6.5' (2m). Panduit Panduct PBDCT Wiring Duct Cutting Tool includes safety guards that protect the operator from the cutting blade and maintain workplace safety.

FEATURED PRODUCTS
PANDUIT