SF-142

Amphenol Times Microwave Systems
523-SF-142
SF-142

Mfr.:

Description:
Coaxial Cables Hi Performance Microwave Cble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
11,86 € 29 650,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS: N
50 Ohms
4.95 mm (0.195 in)
Silver Plated Copper Clad Steel
Fluorinated Ethylene Propylene (FEP)
Reel
SF
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Blue
Product Type: Coaxial Cables
Factory Pack Quantity: 50
Subcategory: Cable
Tradename: SF
Voltage Rating: 1.9 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SF®-142 High Performance Microwave Cable

Amphenol Times Microwave Systems SF®-142 High Performance Microwave Cable offers an 18GHz maximum frequency, 25.4mm bend radius, and 29.4pF/ft capacitance rating. These cables are available in a wide range and cover many interface types and frequency ranges. SF-142 cables feature low loss, high power handling, and are flexible and rugged. Amphenol SF-142 High Performance Microwave Cable is ideal for interconnect applications and antenna feeders in military and commercial systems.