O-CS8-0PS17AXP-R-100.000MHZ

ABRACON
815-OCS80PS17AXPR100
O-CS8-0PS17AXP-R-100.000MHZ

Mfr.:

Description:
OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -40C - 75C Sine Wave 5V -172a.10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OCXO
100 MHz
15 pF
4.75 V
5.25 V
Sine Wave
SMD/SMT
- 40 C
+ 75 C
21.08 mm
14 mm
7.49 mm
O-CS8
Bulk
Brand: ABRACON
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: OCS80PS17AXPR-100MHZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
ECCN:
3A001.b.10
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

O-CS8 Series OCXO Oscillators

Abracon O-CS8 Series Oven Controlled Crystal Oscillator (OCXO) Oscillators feature ultra-low phase noise performance, small size, and precision SC-cut crystal. These oscillators offer -10dBc/Hz improvement of close-in phase noise (-105dBc/Hz @10Hz) and an outstanding -15dBc/Hz improvement (-180dBc/Hz @100kHz). The OCXO  oscillators operate at 3.3V or 5V voltage, -20°C to 70°C temperature range and 100MHz frequency. These OCXO oscillators deliver 15dBm sine wave output and up to ±100ppb frequency stability. The O-CS8 oscillators are available in 14mm x 21.08mm x 7.5mm SMD package dimensions. These oscillators are part lead-free and RoHS compliant. Typical applications include instrumentation, radars, high-end synthesizers, test and measurement, telecommunication systems, and data communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 689,74 € 8 448,70 €