REFPSSICDP2TOBO1

Infineon Technologies
726-REFPSSICDP2TOBO1
REFPSSICDP2TOBO1

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Gate Driver
15 V
IMZ120R045M1
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: REF_PS_SIC_DP2 SP005412619
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CoolSiC™ MOSFET 1200V Evaluation Platform

Infineon Technologies CoolSiC™ MOSFET 1200V Evaluation Platform demonstrates the characteristics of the 45mΩ CoolSiC™ 1200V SiC Trench MOSFET (IMZ120R045M1) when coupled with the EiceDriver™ Gate Driver ICs. The Evaluation Platform includes a modular Main Board (EVALPSSICDPMAINTOBO1), a Miller Clamp Daughter Board (REFPSSICDP1TOBO1), and a Bipolar Supply Daughter Board (REFPSSICDP2TOBO1).

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,76 € 119,76 €