PIC18F23K20-I/SP

Microchip Technology
579-PIC18F23K20-I/SP
PIC18F23K20-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
8 kB
512 B
SPDIP-28
64 MHz
10 bit
25 I/O
1.8 V
3.6 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC18F2xK20
Tube
Brand: Microchip Technology
Interface Type: CCP, ECCP, EUSART, I2C, MSSP, SPI
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC18FxxK20 & PIC18FxxJ11 8-bit Microcontrollers

Microchip Technology PIC18FxxK20 and PIC18FxxJ11 8-bit Microcontrollers are general-purpose MCUs providing 10 MIPS performance and low sleep power, using XLP technology. Microchip’s eXtreme Low Power (XLP) technology is designed to offer the lowest run and sleep currents for smart devices powered by batteries. The XLP PIC® MCUs can be combined with a variety of wired/wireless technologies to design end-to-end solutions for Internet of Things (IoT). These XLP PIC MCUs are ideal for IoT, smart energy, wearables, energy harvesting, connected home, and medical applications.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
15
Expected 25/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €