L6599AFDTR

STMicroelectronics
511-L6599AFDTR
L6599AFDTR

Mfr.:

Description:
Switching Controllers Ultra-extreme temperature range improved high volt resonant controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
700 mA
- 50 C
+ 150 C
SMD/SMT
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: L6599AF
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6599AFD Resonant Controller

STMicroelectronics L6599AFD Resonant Controller is a double-ended controller specific for resonant half bridge topology. It has a high accuracy oscillator which operates with a frequency of up to 500kHz. The output voltage is regulated by modulating the operating frequency. L6599AFD has a two-level overcurrent protection (OCP): frequency-shift and latched shutdown. An interface with the PFC controller enables the pre-regulator to be switched off during fault conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,58 € 3 950,00 €
1,57 € 7 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1