MPXM2010GST1

STMicroelectronics
841-MPXM2010GST1
MPXM2010GST1

Mfr.:

Description:
Board Mount Pressure Sensors M-PAK PORTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
MPXx2010
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309665128
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 343

Stock:
343
Can Dispatch Immediately
On Order:
800
Expected 04/09/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,65 € 12,65 €
11,50 € 57,50 €
11,08 € 110,80 €
10,56 € 264,00 €
10,21 € 510,50 €
9,89 € 989,00 €
9,32 € 2 330,00 €
Full Reel (Order in multiples of 400)
8,95 € 3 580,00 €
8,67 € 6 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,67 €
Min:
1