STGFW30H65FB

STMicroelectronics
511-STGFW30H65FB
STGFW30H65FB

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 30 A high speed HB series IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3PF
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
60 A
58 W
- 55 C
+ 175 C
STGFW30H65FB
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 30 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Quantities greater than 599 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,20 € 22,00 €
1,60 € 160,00 €
1,33 € 798,00 €
1,24 € 1 488,00 €
1,16 € 3 132,00 €

Similar Product

STMicroelectronics STGFW40H65FB
STMicroelectronics
IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT