STGWT20V60DF

STMicroelectronics
511-STGWT20V60DF
STGWT20V60DF

Mfr.:

Description:
IGBTs 600V 20A High Speed Trench Gate IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3P
Through Hole
Single
600 V
2.3 V
- 20 V, 20 V
40 A
167 W
- 55 C
+ 175 C
STGWT20V60DF
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 6,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Quantities greater than 600 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
1,95 € 19,50 €
1,44 € 144,00 €
1,21 € 726,00 €
1,20 € 1 440,00 €
1,18 € 3 186,00 €

Similar Product

STMicroelectronics STGWA20H65DFB2
STMicroelectronics
IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-247 long l