VG95343T19B003A

TE Connectivity
571-VG95343T19B003A
VG95343T19B003A

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 362A014-25/225-0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Brand: TE Connectivity
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 604980-000
Unit Weight: 41,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VG 95343 Heat Shrink Products

TE Connectivity's (TE) VG 95343 Heat Shrink Products meet global military specifications and offer a robust solution for defense applications, including wire and cable harness protection in harsh or challenging environments. These rugged products use cross-linking technology developed by TE to enhance material performance, providing mechanical protection, dependable insulation, and strain relief. TE VG 95343 Heat Shrink Products include heat shrink tubing and boots, cable transitions and breakouts, and epoxy adhesives. These products are certified to Germany's VG 95343 standard, which is comparable to US military MIL-STD and MIL-SPEC standards and is recognized by NATO-aligned countries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
70 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,21 € 59,21 €
54,34 € 543,40 €
52,25 € 1 306,25 €