BQ24052DSQR

Texas Instruments
595-BQ24052DSQR
BQ24052DSQR

Mfr.:

Description:
Battery Management 800mA Sgl-In Sg Cell Li-Ion Batt Charger A 595-BQ24052DSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lithium-ion
4.2 V
800 mA
3.5 V to 28 V
WSON-10
BQ24052
Reel
Brand: Texas Instruments
Development Kit: BQ24052EVM
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,912 € 2 736,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments BQ24052DSQT
Texas Instruments
Battery Management 800mA Sgl-In Sg Cell Li-Ion Batt Charger A 595-BQ24052DSQR