CD74ACT163M96

Texas Instruments
595-CD74ACT163M96
CD74ACT163M96

Mfr.:

Description:
Counter ICs Sync Preset Binary w /Sync Reset A 595-C A 595-CD74ACT163M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
ACT
4 bit
Up
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74ACT163
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,701 € 7,01 €
0,634 € 15,85 €
0,56 € 56,00 €
0,525 € 131,25 €
0,507 € 253,50 €
Full Reel (Order in multiples of 2500)
0,467 € 1 167,50 €
0,456 € 2 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,84 €
Min:
1

Similar Product

Texas Instruments CD74ACT163M
Texas Instruments
Counter ICs 4-Bit Synch Binary
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.