CD74HC240M96

Texas Instruments
595-CD74HC240M96
CD74HC240M96

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot A 595-CD74HC240M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 875

Stock:
2 875 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,445 € 4,45 €
0,399 € 9,98 €
0,349 € 34,90 €
0,325 € 81,25 €
0,31 € 155,00 €
0,298 € 298,00 €
Full Reel (Order in multiples of 2000)
0,285 € 570,00 €
0,277 € 1 108,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments CD74HC240M
Texas Instruments
Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.