CD74HC240M

Texas Instruments
595-CD74HC240M
CD74HC240M

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Inverting
SOIC-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Quantities greater than 64 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,654 € 6,54 €
0,591 € 14,78 €
0,521 € 52,10 €
0,488 € 122,00 €
0,468 € 234,00 €
0,467 € 467,00 €
0,457 € 1 142,50 €
0,451 € 2 255,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1