DAC8803IDBTG4

595-DAC8803IDBTG4
DAC8803IDBTG4

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit Quad Serial I np Multiplying DAC A 595-DAC8803IDBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC8803
14 bit
4 Channel
Current
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Architecture: R-2R or Current Steering
Brand: Texas Instruments
Development Kit: DAC8803EVM
Features: Reset to Mid-Scale, SDO
Gain Error: 0.03 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 27.5 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,53 €
Min:
1

Similar Product

Texas Instruments DAC8803IDBT
Texas Instruments
Digital to Analog Converters - DAC 14-Bit Quad Ser Inp Multiplying Cnvtr A A 595-DAC8803IDBR