DRV8860PW

Texas Instruments
595-DRV8860PW
DRV8860PW

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Octal Low-Side Dvr w / Serial IF A 595-DRV8860PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Low Side
560 mA
3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Number of Outputs: 8 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8860
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 8 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,43 € 60,75 €
2,33 € 209,70 €
2,28 € 615,60 €
2,21 € 1 193,40 €
2,14 € 2 311,20 €
2,09 € 5 266,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments DRV8955PPWPR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 50-V 2.5-A quad ha l f-bridge driver wit