DRV8860PWR

Texas Instruments
595-DRV8860PWR
DRV8860PWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Octal Low-Side Dvr w / Serial IF A 595-D A 595-DRV8860PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Low Side
560 mA
3 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 8 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8860
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 8 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8860 Octal Low-Side Driver

Texas Instruments DRV8860 Octal Low-Side Driver provides an 8-channel low-side driver with overcurrent protection and open/shorted load detection. It has built-in diodes to clamp turnoff transients generated by inductive loads. This device can also drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. The PWP package can supply up to 330mA × eight-channel, and the PW package can supply up to 200mA × eight-channel continuous output current. A single channel can deliver up to 560mA continuous output current. A serial interface is provided to control the DRV8860 output drivers, configure the internal setting register and read the fault status of each channel. Texas Instruments DRV8860 can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWM-Duty cycles are configurable through the serial interface as well. These functions allow for cooler running than always-on solutions.

In Stock: 3 075

Stock:
3 075 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,86 € 28,60 €
2,63 € 65,75 €
2,38 € 238,00 €
2,26 € 565,00 €
2,12 € 2 120,00 €
Full Reel (Order in multiples of 2000)
1,98 € 3 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1

Similar Product

Texas Instruments DRV8860PW
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Octal Low-Side Dvr w / Serial IF A 595-DRV8860PWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.