ISO7241ADW

595-ISO7241ADW
ISO7241ADW

Mfr.:

Description:
Digital Isolators Quad Ch 3/1 1Mbps Dig Iso

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO7241A
SMD/SMT
SOIC-16
4 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
6.5 mA, 13 mA
110 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Quad-Channel Digital Isolators

Texas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Availability

Stock:

Similar Product

Texas Instruments ISO7741DW
Texas Instruments
Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A 595-ISO7741DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.