LM5122QMH/NOPB

Texas Instruments
595-LM5122QMH/NOPB
LM5122QMH/NOPB

Mfr.:

Description:
Switching Controllers Auto Wide Input Sync Boost Cntrlr A 595- A 595-LM5122QMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
100 %
3 V to 100 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
AEC-Q100
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 65 V
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5122
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5122/LM5122-Q1 Synchronous Boost Controllers

Texas Instruments LM5122/LM5122-Q1 Synchronous Boost Controllers are multiphase capable controllers intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. 

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,88 € 48,80 €
4,20 € 105,00 €
4,03 € 294,19 €
3,85 € 1 124,20 €
3,81 € 1 946,91 €
3,71 € 3 791,62 €
3,62 € 9 249,10 €
5 037 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,14 €
Min:
1

Similar Product

Texas Instruments LM5122QMHE/NOPB
Texas Instruments
Switching Controllers Wide Vin Sync Boost Controller A 595-LM5 A 595-LM5122QMH/NOPB