LM5122QMHX/NOPB

Texas Instruments
595-LM5122QMHX/NOPB
LM5122QMHX/NOPB

Mfr.:

Description:
Switching Controllers Auto Wide Input Sync Boost Cntrlr A 595- A 595-LM5122QMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
50 kHz to 1 MHz
100 %
3 V to 100 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 65 V
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5122
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5122/LM5122-Q1 Synchronous Boost Controllers

Texas Instruments LM5122/LM5122-Q1 Synchronous Boost Controllers are multiphase capable controllers intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. A user-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. 

In Stock: 117

Stock:
117
Can Dispatch Immediately
On Order:
5 000
Expected 29/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,14 € 5,14 €
3,94 € 39,40 €
3,64 € 91,00 €
3,30 € 330,00 €
3,17 € 792,50 €
3,01 € 1 505,00 €
2,98 € 2 980,00 €
Full Reel (Order in multiples of 2500)
2,83 € 7 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,32 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,32 €
Min:
1

Similar Product

Texas Instruments LM5122QMHE/NOPB
Texas Instruments
Switching Controllers Wide Vin Sync Boost Controller A 595-LM5 A 595-LM5122QMH/NOPB