LMV221SDX/NOPB

Texas Instruments
926-LMV221SDX/NOPB
LMV221SDX/NOPB

Mfr.:

Description:
RF Detector 50 MHz to 3.5 GHz 40 dB Logarithmic Powe A 926-LMV221SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Logarithmic Power Detector
50 MHz to 3.5 GHz
Single
2.7 V to 3.3 V
Si
+ 85 C
- 40 C
WSON-6
Reel
Accuracy: 0.5 dB
Brand: Texas Instruments
Development Kit: LMV221EVAL/NOPB
Product Type: RF Detector
Series: LMV221
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
1,99 € 8 955,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Similar Product

Texas Instruments LMV221SD/NOPB
Texas Instruments
RF Detector 50MHz-3.5GHz 40dB Pw r Detector A 926-LM A 926-LMV221SDX/NOPB