MC79L05ACLP

Texas Instruments
595-MC79L05ACLP
MC79L05ACLP

Mfr.:

Description:
Linear Voltage Regulators 5V Fixed Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
Through Hole
TO-92-3
1 Output
Negative
- 5 V
100 mA
Fixed
- 20 V
- 7 V
0 C
+ 125 C
6 mA
Bulk
Brand: Texas Instruments
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 951

Stock:
3 951 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,851 € 8,51 €
0,772 € 19,30 €
0,685 € 68,50 €
0,642 € 160,50 €
0,63 € 315,00 €
0,611 € 611,00 €
0,593 € 1 186,00 €
0,58 € 2 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,34 €
Min:
1