MC79L05ACLPR

Texas Instruments
595-MC79L05ACLPR
MC79L05ACLPR

Mfr.:

Description:
Linear Voltage Regulators .1A 5V Neg V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
MC79L
Through Hole
TO-92-3
1 Output
Negative
- 5 V
100 mA
Fixed
- 20 V
- 7 V
0 C
+ 125 C
6 mA
Reel
Cut Tape
Brand: Texas Instruments
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 331

Stock:
5 331 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,237 € 2,37 €
0,212 € 5,30 €
0,183 € 18,30 €
0,169 € 42,25 €
0,161 € 80,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 2000)
0,147 € 294,00 €
0,144 € 576,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,14 €
Min:
1