SN65LVDS109DBTR

595-SN65LVDS109DBTR
SN65LVDS109DBTR

Mfr.:

Description:
LVDS Interface IC Dual 4-Port LVDS Repeater

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Repeater/Translator, Buffer
8 Driver
2 Receiver
400 Mb/s
LVDS
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 64 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.277 W
Product Type: LVDS Interface IC
Propagation Delay Time: 4.5 ns
Series: SN65LVDS109
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,37 €
Min:
1